HARTING Technology Group14010913101000Connector Terminal Blocks
Conn Terminal Block M 9 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 9 | |
| 2.54 | |
| 1 | |
| 9 | |
| Spring Clamp | |
| Straight | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 3.549 | |
| 27.05 | |
| 9.6 | |
| Black | |
| har-flexicon® | |
| Surface Mount |
Never worry about wires becoming undone by implementing this 14010913101000 PCB terminal block developed by Harting. This M connector's 9 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a straight body orientation. It has a male type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. 14010913101000 is housed in liquid crystal polymer. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 9.6 mm tall. This quick disconnect terminal has an operating temperature of -40 to 125 °C. Its wire is 20-24 AWG. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

