HARTING Technology Group14010613102000Connector Terminal Blocks

Conn Terminal Block M 6 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Reel

Say goodbye to wires becoming undone by using this 14010613102000 PCB terminal block developed by Harting. This M connector's 6 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 160 V. It has a male type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 6 A. 14010613102000 is housed in liquid crystal polymer. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This product is 5 mm tall. Its wire is 20-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 125 °C.

Import TariffMay apply to this part

2 parts: Ships in 2 days

    Total$0.67Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1511+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.6667

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.