HARTING Technology Group14010513101000Connector Terminal Blocks
Conn Terminal Block M 5 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 5 | |
| 2.54 | |
| 1 | |
| 5 | |
| Spring Clamp | |
| Straight | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 16.89 | |
| 9.6 | |
| Black | |
| har-flexicon® | |
| Surface Mount |
Get the best connections between your circuits with this 14010513101000 PCB terminal block from Harting. This M connector's 5 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 160 V. Its pitch is 2.54 mm. This is a 1-row connector. 14010513101000 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This product is 9.6 mm tall. Its wire is 20-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

