Reduced Price
HARTING Technology Group14010313101000Connector Terminal Blocks
Conn Terminal Block M 3 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 3 | |
| 2.54 | |
| 1 | |
| 3 | |
| Spring Clamp | |
| Straight | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 1.524 | |
| 11.81 | |
| 9.6 | |
| Black | |
| har-flexicon® | |
| Surface Mount |
Get the best connections between your circuits with this 14010313101000 PCB terminal block from Harting. This M connector's 3 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a male type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. 14010313101000 is housed in liquid crystal polymer. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This quick disconnect terminal has an operating temperature of -40 to 125 °C. It uses the solder termination method. Its wire is 20-24 AWG. This product is 9.6 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

