Molex14-56-2106Connector Headers and PCB Receptacles
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 10 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| Center Key | |
| 3/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 2 | |
| 25.37 | |
| 15.24 | |
| 6.58 | |
| SL | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

