Top Purchased
TE Connectivity1393277-4Power Relays
Power Relay 12VDC 100(NO)/30(NC)A SPDT(26.1mm 21.1mm 21.2mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| SPDT | |
| 1 Form C | |
| 12 | |
| 133.3 | |
| 90 | |
| 6.9VDC | |
| 1.2VDC | |
| 100(NO)/30(NC) | |
| 5 | |
| 3 | |
| 200000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 7 | |
| -40 | |
| 85 | |
| 22 | |
| 26.1 | |
| 21.1 | |
| 21.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

