KYOCERA AVX Components Corporation139159005101116Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5 POS 3mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| 5/Contact | |
| 125VAC | |
| -40 | |
| 125 | |
| 10 | |
| Tape and Reel | |
| 18 | |
| 3 | |
| 5.3 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

