KYOCERA AVX Components Corporation139159004101916Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 3mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| 5/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 125 | |
| 10 | |
| Tape and Reel | |
| 15 | |
| 3 | |
| 5.3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

