TE Connectivity1379118-1Connector Discrete Wire Housing
Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 13 | |
| 24VDC | |
| -40 | |
| 85 | |
| Box | |
| 17.5 | |
| 14.8 | |
| 34.1 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

