TE Connectivity1367369-1Connector Power
Conn Busbar Connector RCP 1 POS Solder RA Thru-Hole 1 Terminal 1 Port Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Busbar Connector | |
| RCP | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 500/Contact | |
| 15VDC|600VAC | |
| -55 | |
| 105 | |
| Bag|Box | |
| 31.75 | |
| 36.8 | |
| 29.21 | |
| 1 | |
| Through Hole | |
| Silver | |
| Copper |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

