TE Connectivity1367337-1Connector Telephone and Telecom
Conn Telephone/Telecom RCP 70 POS 0.8mm Solder RA SMD 70 Terminal 1 Port Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Telephone/Telecom | |
| RCP | |
| 70 | |
| 70 | |
| 1 | |
| 70 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 0.5/Contact | |
| 120VAC | |
| No | |
| -55 | |
| Shielding | No |
| 85 | |
| Reel | |
| Single | |
| 31.2 | |
| 7.4 | |
| 5.9 | |
| No | |
| Tab Direction | User Selectable |
| 29.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

