TE Connectivity1367073-2Connector Telephone and Telecom
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SFP | |
| RCP | |
| 20 | |
| 20 | |
| 1 | |
| 20 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 4Gbps | |
| 0.5/Contact | |
| 120VAC | |
| 100 | |
| No | |
| -55 | |
| Shielding | No |
| 85 | |
| Reel | |
| Single | |
| 11.2 | |
| 7.4 | |
| 5.4 | |
| No | |
| 9.4 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

