Vishay135D826X9125K6Capacitor Tantalum Wet
Cap Tant Wet 82uF 125V 10% (10.32 X 28.6mm) Axial 2.8 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 82uF | |
| 10% | |
| 125VDC | |
| 2.8 | |
| Standard | |
| 1.9 | |
| 12 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 28.6 | |
| -55 | |
| 200 | |
| Tray | |
| 34.95 | |
| 28.6(Max) | |
| 17.7 | |
| 10.32(Max) | |
| 0.64 |
Need a small and high permittivity capacitor? This 135D826X9125K6 wet slug tantalum capacitor manufactured from Vishay is for you, it can adopted in high-grades applications. It can withstand a voltage of 125 VDC. Its leakage current is 12 μA. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. The component will be shipped in tray format. Its capacitance value is 82uF. It has a tolerance of 10%. This product is 28.6(Max) mm long with a diameter of 10.32(Max) mm. The 135D826X9125K6 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

