Vishay135D146X9125F2Capacitor Tantalum Wet
Cap Tant Wet 14uF 125V 10% (7.93 X 17.88mm) Axial 5.7 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 14uF | |
| 10% | |
| 125VDC | |
| 5.7 | |
| Standard | |
| 0.86 | |
| 1 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.93 X 17.88 | |
| -55 | |
| 200 | |
| Tray | |
| 24.23 | |
| 17.88(Max) | |
| 6.2 | |
| 7.93(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

