Honeywell135-104LAG-J01Thermistors
Thermistor 100K Ohm 10% 2-Pin DO-35 Axial 3974K T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 4 | |
| < 5 | |
| 3974 | |
| -60 | |
| 300 | |
| 100000 | |
| 25000 to 120000 | |
| ±10 | |
| ±10 to ±15 | |
| Tape and Reel | |
| 2.03 | |
| 4.57(Max) | |
| Axial | |
| Through Hole |
Easily measure temperature by implementing this 135-104LAG-J01 thermistor by Honeywell. This part has a temperature range of -60 °C to 300 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.57(Max) mm long with a diameter of 2.03 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

