| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | Unknown |
| PPAP | Unknown |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 4 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 3468 |
| Minimum Operating Temperature (°C) | -60 |
| Maximum Operating Temperature (°C) | 300 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±10 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
| Packaging | Tape and Reel |
| Product Diameter (mm) | 2.03 |
| Product Length (mm) | 4.57(Max) |
| Construction | Axial |
| Mounting | Through Hole |