Vishay134D227X9100K6Capacitor Tantalum Wet
Cap Tant Wet 220uF 100V 10%( 10.32 X 28.6mm) Axial 1.2 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 220uF | |
| 10% | |
| 100VDC | |
| 1.2 | |
| Standard | |
| 2.2 | |
| 5 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 28.6 | |
| -55 | |
| 200 | |
| Tray | |
| 34.95 | |
| 28.6(Max) | |
| 17.7 | |
| 10.32(Max) | |
| 0.64 |
Have a high-grade, military, and aerospace application? Need some capacitors? This 134D227X9100K6 wet slug tantalum capacitor from Vishay was designed with you in mind. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 5 μA. This component comes in tray packaging, useful for fast picking and placing of your parts. Its capacitance value is 220uF. It has a tolerance of 10%. This product is 28.6(Max) mm long with a diameter of 10.32(Max) mm. The 134D227X9100K6 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

