Vishay134D107X9125T6Capacitor Tantalum Wet
Cap Tant Wet 100uF 125V 10%( 10.32 X 21.03mm) Axial 1.8 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 10% | |
| 125VDC | |
| 1.8 | |
| Standard | |
| 1.7 | |
| 3 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 21.03 | |
| -55 | |
| 200 | |
| Tray | |
| 27.38 | |
| 21.03(Max) | |
| 11.6 | |
| 10.32(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

