Switchcraft13280-18SG-331Connector Circular
Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 26.9 | |
| 63.5 | |
| Bulk |
Use this field installable 13280-18SG-331 connector from Switchcraft to connect peripherals to your device. It has a straight body orientation. This socket type connector's 18 contacts that are made out of brass and plated with gold over nickel. This product is 63.5 mm long with a diameter of 26.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

