CONEC Elektronische Bauelemente GmbH131C15019XConnector Contact
Contact PIN Crimp ST Cable Mount 20-24AWG
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Signal | |
PIN | |
Crimp | |
Straight | |
14 | |
1.69 | |
1.69 | |
20-24 | |
Cable Mount |
Never worry about a loose connection again with this 131C15019X connector contact from Conec. It has a straight body orientation. This has a Connector D-Subminiature connector. It uses the crimp termination method. Its wire is 20-24 AWG. This product is 14 mm long, 1.69 mm tall and 1.69 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.