Molex1301410031Connector Headers and PCB Receptacles
Conn Wire to Board RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector | |
| F | |
| 3 | |
| 15/Contact | |
| 125V | |
| 113.398 | |
| Super-Safeway |
The best way to get minimal losses of power in your circuit is by operating it with the 1301410031 power connector from Molex. This RCP connector has 2power / 1ground RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 50 A/contact. It has 3 terminals.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

