SCHURTER1301.9316.24Switch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC >100000Cycles 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| N.O. | |
| 0.05@12VDC | |
| 100 | |
| >100000 | |
| >100000 | |
| 1.6 | |
| 3.4 | |
| 10 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.5 | |
| IP40 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 6 | |
| 10 | |
| 7 |
With just a change in pressure this 1301.9316.24 tactile switch from Schurter can turn your circuit on or off. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The 1301.9316.24 tactile switch has a gull wing termination style. This round button actuator is 3.4 mm long. The maximum DC voltage rating is 12 VDC. This product is 6 mm long, 7 mm tall and 10 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

