SCHURTER1301.9314Switch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC >100000Cycles 1.6N SMD Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| N.O. | |
| 0.05@12VDC | |
| 100 | |
| >100000 | |
| >100000 | |
| 1.6 | |
| 0.7 | |
| 2 | |
| 10 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 2 | |
| 4.5 | |
| IP40 | |
| Straight | |
| -20 | |
| 70 | |
| Box | |
| 6 | |
| 6 | |
| 3.6 | |
| 6 | |
| 10 | |
| 4.3 |
This 1301.9314 tactile switch from Schurter is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The 1301.9314 tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 6 mm long, 4.3 mm tall and 10 mm deep. This round button actuator is 0.7 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

