Top Searched
SCHURTER1301.9314.24Switch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC >100000Cycles 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| N.O. | |
| 0.05@12VDC | |
| 100 | |
| >100000 | |
| >100000 | |
| 1.6 | |
| 0.7 | |
| 10 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.5 | |
| IP40 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 6 | |
| 10 | |
| 4.3 |
Turn on or off your circuit simply by applying pressure to this 1301.9314.24 tactile switch from Schurter. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -20 °C to 70 °C. The 1301.9314.24 tactile switch has a gull wing termination style. This product is 6 mm long, 4.3 mm tall and 10 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is 0.7 mm long.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

