| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | PL |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 6a |
| Termination Method | IDT |
| Body Orientation | Straight |
| Maximum Data Rate | 10Gbps |
| Maximum Current Rating (A) | 0.5/Contact |
| Maximum Voltage Rating | 48V |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 20.86 |
| Product Length (mm) | 13.8 |
| Mounting | Cable Mount |