Top Purchased
TE Connectivity130014Connector Terminals
Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 16-22 | |
| 600V | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 21.74 | |
| 7.92 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 130014 wire terminal from TE Connectivity. This product is 21.8 mm long and 8 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

