| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 8/contact A. This part has an operating temperature range of -20 to 105 °C. This has a Mini Change connector. Its wire is 16 AWG. It has an ul 1015 cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

