Honeywell12TW2-3Switch Toggle
Switch Toggle ON ON DPDT Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| DPDT | |
| ON ON | |
| Threaded | |
| 5 | |
| 17.27 | |
| 2 | |
| 6.86 | |
| Panel Mount with Threads | |
| Solder | |
| 6 | |
| 4.32 | |
| 4.45 | |
| Panel | |
| Panel | |
| Straight | |
| -65 | |
| 71 | |
| Miniature | |
| 15/32-32 | |
| 14.61 | |
| 11.94 | |
| 13.59 | |
| 16.26 | |
| 11.34 | |
| 14.61 | |
| 13.59 | |
| 49.78 |
Control the status of your project with this 12TW2-3 toggle switch from Honeywell. This device has a maximum current rating of 5. It has a DPDT configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 12TW2-3 toggle switch has a solder termination style. This product is 14.61 mm long, 49.78 mm tall and 13.59 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

