Honeywell12TW1-1Switch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated.
The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. These applications include environments where the panels are subjected to mechanical shock, vibration, dust, splashing or hose-directed water, and temperature extremes.
Key Specifications
- • 1- & 2- pole options; 2- & 3-position, maintained & momentary action
- • Wide temperature range: -65 °C to 71 °C [-85 °F to 160 °F]
- • 1/4 in and 15/32 in bushing diameters
- • Terminations: screw, solder and IWTS
- • (Integrated Wire Termination System)
Key Benefits and Features
- • Miniature size saves space and weight
- • Variety of terminations, circuitries, and lever options for a number of application
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 5 | |
| 17.3 | |
| 2 | |
| 6.86 | |
| Panel Mount with Threads | |
| Solder | |
| 6 | |
| 2.5 | |
| 4.45 | |
| Actuator/Lever | |
| Actuator/Bushing | |
| N/A/Lever | |
| Straight | |
| -65 | |
| 71 | |
| Miniature | |
| 15/32-32 | |
| 14.7 | |
| 11.9 | |
| 13.7 | |
| 16.3 | |
| 14.7 | |
| 13.7 | |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

