C&K12TL4A4Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Plunger | |
| 15@250VAC | |
| 250 | |
| 250 | |
| 372.85 | |
| 1000Vrms | |
| 1000 | |
| 150000 | |
| Screw Mount | |
| Quick Connect | |
| General Purpose Phenolic|Thermoplastic | |
| Straight | |
| -55 | |
| 150 | |
| 13 | |
| 46 |
This door interlock 12TL4A4 safety interlock switch from C&K Components will monitor the position of a guard and add safety measures to your application. 12TL4A4 is housed in thermoplastic|general purpose phenolic. This device has a maximum current rating of 15 A @ 250VAC. It has a SPDT configuration. This safety interlock has an operating temperature range of -55 °C to 150 °C. The 12TL4A4 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

