Murata Power Solutions12RS103CInductor Leaded
Inductor Power Shielded Wirewound 10uH 20% 10KHz 4.6A 0.023Ohm DCR Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 10K | |
| 4.6 | |
| 4.6 | |
| 0.023 | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -40 | |
| 85 | |
| Carton | |
| 10.5 | |
| 10.5 |
If you need a convenient and easily removable inductor for your electrical design then consider this power 12RS103C leaded inductor from Murata Power Solutions. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. It has a tolerance of 20%. It has an inductance of 10u H. This product is 10.5 mm tall with a diameter of 10.5 mm. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 4.6 A with a maximum resistance of 23m Ohm. Its test frequency is 10K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
