Murata Power Solutions12LRS475CInductor Leaded
Inductor Power Shielded Wirewound 4.7mH 15% 10KHz 180mA 10.5Ohm DCR Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4700u | |
| 15% | |
| 10K | |
| 0.18 | |
| 0.18 | |
| 10.5 | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -40 | |
| 85 | |
| Carton | |
| 10.5 | |
| 8.5 |
This power 12LRS475C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This product is 8.5 mm tall with a diameter of 10.5 mm. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 180m A with a maximum resistance of 10.5 Ohm. It has an inductance of 4.7m H. Its test frequency is 10K Hz. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

