50-75% Off

Murata Power Solutions12LRS333CInductor Leaded

Inductor Power Shielded Wirewound 33uH 20% 10KHz 2.1A 0.11Ohm DCR Pin Carton

This power 12LRS333C leaded inductor from Murata Power Solutions is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This leaded inductor has a maximum DC current of 2.1 A with a maximum resistance of 110m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 8.5 mm tall with a diameter of 10.5 mm. Its test frequency is 10K Hz. It has an inductance of 33u H.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.504
    1. 250+$0.504

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.