Murata Manufacturing12LRS153CInductor Leaded
Inductor Power Shielded Wirewound 15uH 20% 10KHz 3A 0.07Ohm DCR Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 15u | |
| 20% | |
| 10K | |
| 3 | |
| 3 | |
| 0.07 | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -40 | |
| 85 | |
| Carton | |
| 10.5 | |
| 8.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
