TE Connectivity12FC10Power Line Filters
Power Line Filter Single Phase 50Hz/60Hz 12A 250VAC Terminal Block Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| 12 | |
| 6.7 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Terminal Block | |
| 4 | |
| -10 | |
| 40 | |
| 100.6 | |
| 139 | |
| 55.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

