Switchcraft12CL5MXConnector Circular
Conn Circular DIN PIN 5 POS ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| No | |
| Tin | |
| Zinc Die Cast Alloy | |
| Nickel | |
| 20 | |
| 59.2 |
This circular din 12CL5MX connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. Its shell size arrangement has nickel plating. It has a straight body orientation. This male connector has 5 contacts that are plated with tin. It has a plug type gender. This product is 59.2 mm long with a diameter of 20 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

