Top Searched
Weidmueller GmbH & Co. KG1281760000Connector Terminal Blocks
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 10 | |
| 300V | |
| 100 | |
| -50 | |
| 120 | |
| Box | |
| 10.16 | |
| 20 | |
| 15.2 | |
| Orange | |
| Cable Mount |
Connecting one or more circuits together, this 1281760000 PCB terminal block from Weidmuller is a must-have! This F connector's 2 contacts that are made out of bronze powder and plated with tin. It has a female type gender. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 10 A. 1281760000 is housed in polybutylene terephthalate. Its wire is 12-26 AWG. This product is 10.16 mm long, 15.2 mm tall and 20 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -25 to 120 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

