Adafruit IndustriesUltimate GPS Logger Shield | 1272Development Kits and Tools
GPS Receiver Shield Board
Product Description
The Ultimate GPS Logger Shield is designed to log GPS data to an SD card or use the GPS for a geocaching project. It comes with one assembled and tested shield, a stick of 0.1" male header and a 12 mm coin cell. Some soldering is required to attach the header to the shield in order to plug into your Arduino. It is also designed to be a stackable shield, so you can stack more shields on top of this shield.
Features
- -165 dBm sensitivity, 10 Hz updates, 66 channels
- Low power module - only 20 mA current draw
- MicroSD card slot for datalogging into a removable card
- RTC battery included, for up to 7 years backup
- Built-in datalogging to flash
- Big prototyping area
- Internal patch antenna + u.FL connector for external active antenna
| Compliant | |
| 7A994 | |
| Active | |
| 8526.91.00.20 | |
| Automotive | No |
| PPAP | No |
| Shield Board | |
| Communication Tools | |
| GPS Receiver | |
| Arduino Diecimila|Arduino Duemilanove|Arduino Leonardo|Arduino Uno |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

