Murata Manufacturing1269AS-H-R47M=P2Inductor Surface Mount
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.1A 0.046Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.47u | |
| 20% | |
| 1M | |
| 3.1 | |
| 3.5 | |
| 0.046 | |
| 2 | |
| 1008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this 1269AS-H-R47M=P2 surface mount inductor from Murata to save valuable space.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

