Mill-Max126-43-306-41-002000Connector Socket

Conn DIP Socket SKT 6 POS 2.54mm Wire Wrap ST Thru-Hole Tube

This dip socket 126-43-306-41-002000 connector socket from Mill-Max Mfg. Corp. expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 6 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. 126-43-306-41-002000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This product is 7.62 mm long, 13.79 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the wire wrap termination method.

156 parts: Ships tomorrow

    Total$665.04Price for 67

    • (67)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2601+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 156 parts
      • Price: $9.926

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.