| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IEEE 802.11a/b/g | |
| Access Point | |
| 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK | |
| 11 | |
| 2412 | |
| 2462 | |
| -90dBm@11Mbps|-74dBm@54Mbps | |
| RP-SMA | |
| 12 | |
| 48 | |
| No | |
| AES/TKIP/WEP/WPA/WPA2 | |
| 0 | |
| 60 | |
| Mounting | DIN Rail |
| Package Height | 135 |
| Package Width | 53.6 |
| Package Length | 105 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

