TE Connectivity1241152-4Connector Headers and PCB Receptacles
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| 12 | |
| -65 | |
| 125 | |
| Reel | |
| 10.42 | |
| 5.15 | |
| 6.2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

