SCHURTER1241.1624.3Switch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VAC 42VDC 0.12VA >1000000Cycles 1.8N Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| N.O. | |
| 0.05@30VAC 42VDC | |
| 0.12 | |
| >100 | |
| <50 | |
| >1000000 | |
| >1000000 | |
| 1.8 | |
| Red | |
| 6.35 | |
| 2 | |
| 12.7 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 7.62 | |
| IP40 | |
| Straight | |
| -40 | |
| 85 | |
| Box | |
| 11.4 | |
| 9.85 | |
| Gold |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

