SCHURTER1241.2820Switch Push Button
Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Panel Mount/Through Hole PC Pins
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Flush Round Button | |
| N.O. | |
| Threaded | |
| 0.125@48VDC | |
| >100 | |
| <50 | |
| 1000000 | |
| 0 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 5.8 | |
| O-Ring | |
| IP40/IP65 | |
| Stainless Steel | |
| Straight | |
| -25 | |
| 60 | |
| M19 | |
| 21.5 | |
| 21.5 | |
| 8.8 |
Ideal for low current and low voltage circuits, this 1241.2820 push button switch from Schurter will allow you to switch from connected to disconnected state. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 48VDC. This push switch has an operating temperature range of -25 °C to 60 °C. The 1241.2820 push switch has a PC pin termination style. The maximum DC voltage rating is 48 VDC. This product is 21.5 mm long, 8.8 mm tall and 21.5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
