Amphenol Communications Solutions124018612112AConnector USB
USB3.1 Gen2, Type C, Receptacle,Right Angle SMT, 24 Pins,Shell with Nickel Plating, 30 uin Gold, IPX8 Water Proof
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 3.1 Type C | |
| RCP | |
| 24 | |
| 24 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| 5/Contact | |
| 100 | |
| 40 | |
| 10000 | |
| Stainless Steel | |
| Nickel | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.85 | |
| 8.65 | |
| 4.06 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

