Murata Manufacturing1239AS-H-R47M=P2Inductor Surface Mount
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.7A 0.039Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.47u | |
| 30 | |
| 20% | |
| 1M | |
| 3.7 | |
| 3.8 | |
| 0.039 | |
| 2 | |
| 1008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power 1239AS-H-R47M=P2 surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. It has an inductance of 470n H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 39m Ohm. Its test frequency is 1M Hz. This device is made with multi-layer technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

