Murata Manufacturing1239AS-H-100M=P2Inductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.46Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 10u | |
| 30 | |
| 20% | |
| 1M | |
| 0.85 | |
| 1 | |
| 0.46 | |
| 2 | |
| 1008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
This power 1239AS-H-100M=P2 surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 460m Ohm. This device utilizes multi-layer technology. Its test frequency is 1M Hz. It has a tolerance of 20%. It has an inductance of 10u H. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

