CONEC Elektronische Bauelemente GmbH122A10859XConnector Backplane
Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| -55 | |
| 125 | |
| 50 | |
| 94 | |
| 17.82 | |
| 10.6 | |
| Through Hole |
Think of Conec's din 41612 122A10859X backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 3-row connector. It has a female type gender. It uses the solder termination method. 122A10859X is housed in gray polybutylene terephthalate. This product is 94 mm long, 10.6 mm tall and 17.82 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

