Weidmueller GmbH & Co. KG1226220000Connector Terminal Blocks
Conn PCB Terminal Block 4 POS 10.16mm Solder RA Thru-Hole 65A Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| PCB Terminal Block | |
| 4 | |
| 10.16 | |
| 1 | |
| 4 | |
| Solder | |
| Right Angle | |
| 65 | |
| 300V | |
| -50 | |
| 120 | |
| Box | |
| 37.75 | |
| 40.64 | |
| 18.3 | |
| 33 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

