Pomona Electronics122506A
Conn Banana Plug M 1 POS Solder Lug ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 20 | |
| 1000V | |
| Cable Mount | |
| Solder Lug | |
| 18-22 | |
| -10 | |
| 80 | |
| 9.91 | |
| 65.02 |
Integrate your system to test equipment by using this banana 122506A test terminal block from Pomona. This PL connector's a single contact that is made out of brass/beryllium copper and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 20 A. This test terminal block has an operating temperature range of -10 °C to 80 °C. 122506A is housed in red lucel acetal polymer. Its wire is 18-22 AWG. This product is 65.02 mm long with a diameter of 9.91 mm. It uses the solder lug termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
